Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2452DD-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357998RL
Cut Tape3357998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.320 | CNY22.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY14.520 (CNY16.4076) |
| 100+ | CNY13.720 (CNY15.5036) |
| 250+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY11.890 (CNY13.4357) |
| 2500+ | CNY11.590 (CNY13.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2452DD-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357998RL
Cut Tape3357998
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Output Current1A
Max Output Current1A
IC Case / PackageQFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min794mV
Output Voltage Max33V
Switching Frequency Typ1MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- Step-down switching regulator in 8 pin QFN-EP package
- 130μA operating quiescent current
- 500mohm internal power MOSFET
- Internally compensated
- Stable with ceramic output capacitors
- Internal soft-start
- 0.794V FB reference voltage
- Greater than 90% efficiency
- 3μA low shutdown supply current
- Frequency fold-back helps prevent inductor current runaway during start-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
33V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Output Current
1A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
794mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
