Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2451DJ-LF-ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3357997RL
Cut Tape3357997
Your Part Number
3 In Stock
6,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.080 | CNY18.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.080 (CNY20.4304) |
| 10+ | CNY12.260 (CNY13.8538) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY10.990 (CNY12.4187) |
| 250+ | CNY10.390 (CNY11.7407) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY9.870 (CNY11.1531) |
| 2500+ | CNY9.280 (CNY10.4864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2451DJ-LF-ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3357997RL
Cut Tape3357997
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Max Output Current600mA
Output Current600mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max28.8V
Switching Frequency Typ2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- Step-down switching regulator in 6 pin TSOT-23 package
- 130μA operating quiescent current
- 500mohm internal power MOSFET
- Internally compensated
- Stable with ceramic output capacitors
- Internal soft-start
- Precision current limit without current sensing resistor
- Greater than 90% efficiency
- 3μA low shutdown supply current
- Frequency fold-back helps prevent inductor current runaway during start-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
600mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
28.8V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
600mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSOT-23
Switching Frequency
2MHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
