Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2357DT-LF-PCopy
Order Code
Re-Reel3357991RL
Cut Tape3357991
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.280 | CNY16.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.280 (CNY18.3964) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.500 (CNY11.865) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.340 (CNY10.5542) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.780 (CNY9.9214) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2357DT-LF-PCopy
Order Code
Re-Reel3357991RL
Cut Tape3357991
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current500mA
Output Current500mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min810mV
Output Voltage Max15V
Switching Frequency Typ1.4MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.4MHz
Product Overview
- Monolithic step-down switch mode converter in 6 pin SOT-23 package
- 0.35ohm internal power MOSFET switch
- Stable with low ESR output ceramic capacitors
- Up to 92% efficiency
- 0.1μA shutdown mode
- Current mode operation provides fast transient response and eases loop stabilization
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Excellent load and line regulation over a wide input supply range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
24V
Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.4MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
500mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
810mV
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
