
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.830 | CNY17.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY11.400 (CNY12.882) |
| 100+ | CNY10.750 (CNY12.1475) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The MP2345 is a high-efficiency, synchronous, rectified, step-down, switch-mode converter with built-in internal power MOSFETs. It offers a very compact solution that achieves 2.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP2345 s switching edge is optimized for low EMI. SW anti-ringing is employed to address high-frequency radiation EMI issues. Full protection features include over-current protection (OCP) and thermal shutdown.
- 90mohm/40mohm low RDS(ON) internal power MOSFETs
- Internal power-save mode for light load
- Optimized for low EMI
- Internal soft start
- Output adjustable from 3.3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
26V
2.5A
6Pins
-
24.18V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
7.5V
2.5A
TSOT-23
Surface Mount
3.3V
600kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
600kHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
