
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.380 | CNY16.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.490 (CNY11.8537) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.310 (CNY9.3903) |
Product Information
Product Overview
The MP2344 is a high-efficiency, synchronous, rectified, step-down, switch-mode converter with built-in internal power MOSFETs. It offers a very compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide input supply range. The MP2344 s switching edge is optimized for low EMI. SW anti-ringing is employed to address high-frequency radiation EMI issues. Full protection features include over-current protection (OCP) and thermal shutdown.
- 95mohm/45mohm low RDS(ON) internal power MOSFETs
- Internal power-save mode for light load
- Optimized for low EMI
- Internal soft start
- Output adjustable from 3.3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
26V
2A
6Pins
-
24.18V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
7.5V
2A
TSOT-23
Surface Mount
3.3V
600kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
600kHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
