
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.580 | CNY10.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY7.030 (CNY7.9439) |
| 50+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY6.230 (CNY7.0399) |
| 250+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.370 (CNY6.0681) |
Product Information
Product Overview
MP2328C is a fully integrated, high frequency, synchronous, rectified, step-down switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve 2A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP2328C offers synchronous mode operation for high efficiency across the wide IOUT load range. Constant-on-time (COT) control provides very fast transient response and easy loop design, as well as tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown. The MP2328C requires a minimal number of readily available, standard external components. It is available in a space-saving SOT583 package. Applications include game consoles, multi-function printers, power meters, flat-panel televisions and monitors and general-purpose power supplies.
- Wide 4.5V to 28V operating input voltage (VIN) range
- Wide 0.5V to 16V output voltage (VOUT) range
- ±1.5% internal reference accuracy overtemperature (OT)
- 130mohm/60mohm low RDS(ON) internal power MOSFETs
- <gt/>92% efficiency for 24V to 5V/2A condition
- Fast load transient response, 450KHz switching frequency (fSW)
- tON extension to improve dropout, configurable soft-start time (tSS)
- Power good (PG) indication, optimized performance with MPS inductor MPL-AL6060 series
- Forced continuous conduction mode (FCCM)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
2A
8Pins
-
16V
-
125°C
-
SOT-583
450kHz
1Outputs
4.5V
2A
SOT-583
Surface Mount
500mV
450kHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
