Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2321GD-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3357986RL
Cut Tape3357986
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.850 | CNY23.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.850 (CNY26.9505) |
| 10+ | CNY17.810 (CNY20.1253) |
| 25+ | CNY16.280 (CNY18.3964) |
| 50+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY14.590 (CNY16.4867) |
| 250+ | CNY13.790 (CNY15.5827) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY11.850 (CNY13.3905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2321GD-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3357986RL
Cut Tape3357986
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max19V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max19V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Synchronous step-down switch-mode converter in 14 pin QFN package
- 40μA quiescent current
- 110mohm/40mohm high side/low side RDS(ON) for internal power MOSFETs
- Power good indicator
- Programmable soft-start time
- Selectable forced PWM or auto PFM/PWM mode
- Programmable switching frequency
- Short circuit protection with hiccup mode
- Full protection include short circuit/overcurrent/undervoltage protection and thermal shutdown
- Constant on-time control provides fast transient response, easy loop design, tight output regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
19V
Output Current
2A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
19V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
