Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2317GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357984RL
Cut Tape3357984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.550 (CNY13.0515) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.730 (CNY10.9949) |
| 2500+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2317GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357984RL
Cut Tape3357984
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7.5V
Input Voltage Max26V
Output Current1A
Max Output Current1A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max24.18V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous step-down switch-mode converter in 6 pin TSOT-23 package
- 100mohm/50mohm low RDS(ON) internal power MOSFETs
- Internal power save mode for light load
- Internal soft-start
- Full protection features include overcurrent protection (OCP) and thermal shutdown
- Thermal shutdown
- Excellent load and line regulation over a wide input supply range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
26V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
24.18V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
1A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
