Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2313GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357977RL
Cut Tape3357977
Your Part Number
6,576 In Stock
Need more?
6,576 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.150 | CNY17.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.150 (CNY19.3795) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.440 (CNY11.7972) |
| 250+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY9.780 (CNY11.0514) |
| 1000+ | CNY9.540 (CNY10.7802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2313GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357977RL
Cut Tape3357977
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current1A
Output Current1A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max19.92V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- High efficiency synchronous step-down switch-mode converter in 8 pin TSOT-23 package
- 110mohm/50mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- AAM power save mode
- Low quiescent current
- Internal soft-start
- Current mode operation provides fast transient response and eases loop stabilization
- Full protection features include overcurrent protection hiccup and thermal shut down
- Excellent load and line regulation over a wide input supply range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
19.92V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
