
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.260 | CNY20.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.820 (CNY12.2266) |
Product Information
Product Overview
The MP2238 is a high frequency, synchronous, rectified, step-down switch-mode converter. It offers a fully integrated solution to achieve an 8A continuous output current with excellent load and line regulation over a wide input supply range. Constant-on-time (COT) control operation provides fast transient response. Full protection features include hiccup over-current protection and thermal shutdown.
- 22mohm/10mohm low RDS(ON) internal power MOSFETs
- Default 600mV reference voltage
- Adjustable output voltage
- Ton extension
- Hiccup OCP protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
8A
12Pins
-
12V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.2V
8A
QFN
Surface Mount
600mV
600kHz
-40°C
-
MSL 1 - Unlimited
QFN
600kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
