
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.300 | CNY17.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.770 (CNY9.9101) |
Product Information
Product Overview
MP2236C is a high-frequency, synchronous, rectified, step-down, switch-mode converter. The MP2236C offers a fully integrated solution that achieves up to 6A of continuous output current (IOUT), with excellent load and line regulation across a wide input supply range. Constant-on-time (COT) control operation provides fast transient response. Full protection features include hiccup over-current protection (OCP) and thermal shutdown. The MP2236C requires a minimal number of readily available, standard external components, and is available in a space-saving TSOT23-8 package. Applications include flat-panel televisions and monitors, digital TV power supplies, digital set-top boxes and distributed power systems.
- Forced continuous conduction mode (FCCM)
- Wide 3V to 18V operating input voltage (VIN) range
- 25mohm and 12mohm low on resistance (RDS(ON)) internal power MOSFETs
- Default 600mV reference voltage (VFB)
- Adjustable output voltage (VOUT)
- 600KHz switching frequency (fSW)
- On time (tON) extension
- Hiccup overcurrent protection (OCP)
- Thermal shutdown protection
- Optimized performance with MPS inductor MPL-AL6050 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
6A
8Pins
-
8V
-
125°C
-
TSOT-23
600kHz
1Outputs
3V
6A
TSOT-23
Surface Mount
600mV
600kHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
