Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2234SGJ-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3357974RL
Cut Tape3357974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.790 | CNY28.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY17.300 (CNY19.549) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY16.080 (CNY18.1704) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.850 (CNY8.8705) |
| 2500+ | CNY7.690 (CNY8.6897) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2234SGJ-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3357974RL
Cut Tape3357974
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current2A
Output Current2A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min804mV
Output Voltage Max14.72V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency800kHz
Product Overview
- High efficiency synchronous step-down switch-mode converter in 8 pin TSOT-23 package
- 140mohm/60mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Synchronizes from a 300KHz to 2MHz external clock
- Power save mode at light load
- External soft-start
- Full protection features include overcurrent protection (OCP) and thermal shut down (TSD)
- Current mode operation provides fast transient response and eases loop stabilization
- Excellent load and line regulation over a wide input supply range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
14.72V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
800kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
804mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
