Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2229GQ-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3357972RL
Cut Tape3357972
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.070 | CNY20.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.070 (CNY22.6791) |
| 10+ | CNY13.700 (CNY15.481) |
| 50+ | CNY12.980 (CNY14.6674) |
| 100+ | CNY12.260 (CNY13.8538) |
| 250+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1000+ | CNY10.160 (CNY11.4808) |
| 2500+ | CNY9.960 (CNY11.2548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2229GQ-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3357972RL
Cut Tape3357972
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max21V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max19.95V
Switching Frequency Typ1.8MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- Synchronous step-down switch mode converter in 14 pin QFN package
- Low 40mohm/18mohm RDS(ON) of internal power MOSFETs
- Excellent load and line regulation over a wide input supply range
- Frequency SYNC from 300KHz to 2MHz external clock
- Low power mode selectable by an external signal
- External soft-start, pre-bias start-up
- Current mode operation provides fast transient response and eases loop stabilization
- Full protection features include overcurrent protection (OCP) and thermal shutdown (TSD)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Max Output Current
6A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
19.95V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
