
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.380 | CNY14.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.380 (CNY16.2494) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY7.950 (CNY8.9835) |
| 500+ | CNY7.640 (CNY8.6332) |
| 1000+ | CNY7.270 (CNY8.2151) |
| 2500+ | CNY7.190 (CNY8.1247) |
Product Information
Product Overview
The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2183 is available in an ultra-small SOT583 package and requires a minimal number of readily available, standard external components.
- Low IQ of 21μA
- EN for power sequencing
- 1% FB accuracy
- Wide operating input range from 2.5V to 5.5V
- 65mohm and 35mohm internal power MOSFET switches
- 100% duty on
- Output discharge
- Short-circuit protection with hiccup mode
- Power good output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
8Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
3A
SOT-583
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-583
1.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
