Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2158AGQH-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3357961RL
Cut Tape3357961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.220 | CNY39.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.220 (CNY44.3186) |
| 10+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY24.910 (CNY28.1483) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2500+ | CNY7.130 (CNY8.0569) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2158AGQH-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3357961RL
Cut Tape3357961
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current1A
Max Output Current1A
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
- Synchronous monolithic switch mode step-down converter in 8 pin QFN package
- Very low quiescent current of 17μA
- 1.5% VFB accuracy
- EN and power good for power sequencing
- 100% duty cycle in dropout
- 120mohm and 90mohm internal power MOSFET switches
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Short circuit protection with hiccup mode
- Stable with low ESR output ceramic capacitors
- Constant-on-time control scheme provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
