Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2155GQ-PCopy
Order Code
Re-Reel3357959RL
Cut Tape3357959
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.250 | CNY23.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.250 (CNY26.2725) |
| 10+ | CNY15.830 (CNY17.8879) |
| 50+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY14.270 (CNY16.1251) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY12.280 (CNY13.8764) |
| 2500+ | CNY11.930 (CNY13.4809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2155GQ-PCopy
Order Code
Re-Reel3357959RL
Cut Tape3357959
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.7mV
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- Single inductor buck-boost converter with 2.2A switches in 10 pin QFN package
- High efficiency up to 95%
- Load disconnect during shutdown
- Pulse skipping mode at light load
- Typical 80μA quiescent current
- Internal loop compensation for fast response
- Internal soft-start
- Current mode, fixed frequency PWM control for optimal stability and transient response
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
1.5V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7mV
Output Current
1A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
