Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2130DG-LF-PCopy
Order Code
Re-Reel3357949RL
Cut Tape3357949
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.450 | CNY26.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.450 (CNY29.8885) |
| 10+ | CNY23.760 (CNY26.8488) |
| 25+ | CNY22.460 (CNY25.3798) |
| 100+ | CNY19.470 (CNY22.0011) |
| 250+ | CNY18.470 (CNY20.8711) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2130DG-LF-PCopy
Order Code
Re-Reel3357949RL
Cut Tape3357949
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current3.5A
Max Output Current3.5A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
- Synchronous monolithic step-down switched mode converter in 12 pin QFN package
- Above 95% peak efficiency and above 80% light load efficiency
- 100% duty cycle in dropout
- 50mohm and 40mohm internal power MOSFET
- EN and power good for power sequencing
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Auto discharge at power-off
- Short circuit protection with hiccup mode
- Stable with low ESR output ceramic capacitors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
3.5A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
