Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2128DT-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357948RL
Cut Tape3357948
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.190 | CNY11.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.190 (CNY12.6447) |
| 10+ | CNY10.050 (CNY11.3565) |
| 50+ | CNY9.060 (CNY10.2378) |
| 100+ | CNY8.070 (CNY9.1191) |
| 250+ | CNY7.610 (CNY8.5993) |
| 500+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2128DT-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357948RL
Cut Tape3357948
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Max Output Current1A
Output Current1A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ2.8MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency2.8MHz
Product Overview
- Synchronous PWM step-down converter in 5 pin SOT-23 package
- Integrated main switch
- High efficiency up to 95%, less than 1µA shutdown current
- Current mode control
- Cycle by cycle overcurrent and short circuit protection
- Thermal shutdown
- Internal soft-start
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
2.8MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
1A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.8MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
