Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2122GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357947RL
Cut Tape3357947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.060 | CNY54.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.060 (CNY61.0878) |
| 10+ | CNY36.860 (CNY41.6518) |
| 50+ | CNY34.390 (CNY38.8607) |
| 100+ | CNY31.910 (CNY36.0583) |
| 250+ | CNY27.190 (CNY30.7247) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 2500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2122GJ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3357947RL
Cut Tape3357947
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current2A
Max Output Current2A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min608mV
Output Voltage Max5.5V
Switching Frequency Typ1MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- Dual PWM synchronous buck regulator in 8 pin TSOT-23 package
- Greater than 93% peak efficiency and greater than 80% light load efficiency
- 80mohm and 35mohm internal power MOSFET
- 180° phase shifted operation
- 100% duty cycle operation
- 45µA quiescent current
- Fault condition protections include cycle-by-cycle current limiting and thermal shutdown
- Short circuit protection with hiccup mode
- Peak current mode control and internal compensation limits
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
608mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
