Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2108DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357944RL
Cut Tape3357944
Your Part Number
887 In Stock
Need more?
887 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.210 | CNY32.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY19.580 (CNY22.1254) |
| 100+ | CNY18.660 (CNY21.0858) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY14.250 (CNY16.1025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2108DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3357944RL
Cut Tape3357944
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.6V
Input Voltage Max6V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max5V
Switching Frequency Typ740kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency740kHz
Product Overview
- Synchronous buck converter in 10 pin QFN package
- Designed for low voltage applications requiring high efficiency
- Synchronous rectification
- Internal 160mohm and 190mohm power switches
- 95% efficiency
- Cycle-by-cycle current limiting and under voltage lockout protection
- Soft-start operation and thermal shutdown
- Internal current limit (source and sink)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
740kHz
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
740kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
