Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2105DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357943RL
Cut Tape3357943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.490 | CNY20.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.270 (CNY14.9951) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.520 (CNY11.8876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2105DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357943RL
Cut Tape3357943
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current800mA
Max Output Current800mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ1.05MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.05MHz
Product Overview
- Synchronous PWM step-down converter in 5 pin TSOT-23 package
- High efficiency up to 95%
- 100% duty cycle in dropout
- Current mode control
- Integrates main switch, asynchronous rectifier for high efficiency without external schottky diode
- Thermal fault protection
- Less than 0.1μA shutdown current
- Short circuit protection (SCP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
800mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.05MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
800mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.05MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
