Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2104DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357942RL
Cut Tape3357942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.970 | CNY18.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY12.240 (CNY13.8312) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 2500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2104DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357942RL
Cut Tape3357942
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current600mA
Max Output Current600mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ1.7MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.7MHz
Product Overview
- 1.7MHz, 600mA synchronous step-down converter
- Up to 95% efficiency
- 100% duty cycle in dropout
- Current mode control
- Short circuit protection
- Thermal fault protection
- Less than 0.1μA shutdown current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
600mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.7MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
600mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
