
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.110 | CNY12.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY7.160 (CNY8.0908) |
| 250+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.470 (CNY7.3111) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 2500+ | CNY6.140 (CNY6.9382) |
Product Information
Product Overview
MP2019 is a low power, low quiescent current adjustable output linear regulator that supplies power to systems with high voltage batteries. It includes a wide 3V to 40V input range, low-dropout voltage and a low quiescent-supply current. The low quiescent current and low dropout voltage allow operations at extremely low-power levels. Therefore, the MP2019 is ideal for low-power microcontrollers and battery-powered equipment. The regulator output current is limited internally, and the device is protected against short circuit, overload and overtemperature conditions. The MP2019 includes thermal shutdown (TSD), current limiting fault protection and is available in a SOIC-8 EP package. Applications include industrial/automotive applications, portable/battery-powered equipment, ultra-low power microcontrollers, cellular handsets and medical imaging.
- 10µA quiescent supply current
- Stable with low value output ceramic capacitor (<gt/> 0.47μF)
- 300mA specified current
- Fixed 3.3V output
- Output ±2% accuracy over temperature
- Specified current limit
- Power good
- Programmable power good delay
- Thermal shutdown
- Specified junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
300mA
480mV
SOIC
-40°C
-
No SVHC (19-Jan-2021)
3V
1Outputs
3.3V
-
300mA
480mV
Surface Mount
8Pins
125°C
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
