
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.720 | CNY10.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY7.900 (CNY8.927) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY6.970 (CNY7.8761) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.290 (CNY7.1077) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY5.820 (CNY6.5766) |
Product Information
Product Overview
The MP2018 is a low-power linear regulator that supplies power to systems with high-voltage batteries. The MP2018 includes a wide input voltage range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow the MP2018 to operate at extremely low power levels. Therefore, the MP2018 is ideal for low-power microcontrollers and battery-powered equipment. The regulator output current is limited internally and the device is protected against short-circuit, overload and over-temperature conditions. The MP2018 also includes thermal shutdown and current-limiting fault protection.
- 10µA quiescent supply current
- Stable with low-value output ceramic capacitor (<gt/>0.47μF)
- 5V fixed output voltage
- Output ±2% accuracy
- Specified current limit
- Power good output
- Programmable power good delay time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
16V
5V
-
Positive Output
500mA
750mV
TO-252 (DPAK)
-40°C
5V 500mA LDO Voltage Regulators
3V
1Outputs
5V
-
500mA
750mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
