Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-ZCopy
Order Code
Re-Reel3954310RL
Cut Tape3954310
Product RangeAdj 30mA LDO Voltage Regulators
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY6.600 (CNY7.458) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.840 (CNY6.5992) |
| 250+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2500+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-ZCopy
Order Code
Re-Reel3954310RL
Cut Tape3954310
Product RangeAdj 30mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max42V
PolarityPositive Output
Output Current Max30mA
Max Output Current30mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 30mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 42V, 30mA, low power adjustable output linear regulator
- 12µA quiescent supply current
- Less than 1.5µA shutdown current
- 30mA output current with 50mA peak current limit
- ±2% accuracy
- Thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Output Voltage - Nom
-
Output Voltage Max
42V
Output Current Max
30mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
30mA
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 30mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
