Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2005DD-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358128RL
Cut Tape3358128
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.280 | CNY23.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.280 (CNY26.3064) |
| 10+ | CNY20.370 (CNY23.0181) |
| 50+ | CNY16.880 (CNY19.0744) |
| 100+ | CNY15.140 (CNY17.1082) |
| 250+ | CNY13.970 (CNY15.7861) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2500+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2005DD-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358128RL
Cut Tape3358128
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max4V
PolarityPositive Output
Max Output Current800mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 800mA high PSRR, ULDO adjustable linear regulator
- Stable with 1μF ceramic capacitor
- Ultra-low dropout (ULDO) voltage of 90mV at 800mA
- 2% accurate output voltage
- Better than 0.0005%/mA load regulation
- Stable with low-ESR output capacitors
- Low 100μA ground current
- Internal thermal protection
- Current limit protection
- 1µA typical quiescent current at shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
4V
Max Output Current
800mA
Dropout Voltage Typ @ Current
70mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
Input Voltage Min
1V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
