Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2000DJ-ADJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358123RL
Cut Tape3358123
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.300 | CNY45.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.300 (CNY51.189) |
| 10+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.930 (CNY15.7409) |
| 100+ | CNY12.920 (CNY14.5996) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.640 (CNY13.1532) |
| 1000+ | CNY11.450 (CNY12.9385) |
| 2500+ | CNY11.270 (CNY12.7351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2000DJ-ADJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358123RL
Cut Tape3358123
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.35V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Low input voltage 150mA adjustable linear regulator
- ±3% accurate output voltage
- Better than 0.001%/mA load regulation
- Stable with low-ESR output capacitor
- Low 65μA ground current
- Thermal overload and current limit protection
- 7μA typical quiescent current at shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
1.35V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
