Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1541DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357939RL
Cut Tape3357939
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.590 | CNY18.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY12.540 (CNY14.1702) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY11.250 (CNY12.7125) |
| 250+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.170 (CNY10.3621) |
| 2500+ | CNY8.980 (CNY10.1474) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1541DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357939RL
Cut Tape3357939
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current300mA
Max Output Current300mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max22V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.3MHz
Product Overview
- 1.3MHz boost converter intended for low power applications
- On board power MOSFET
- Uses tiny capacitors and inductors
- Internal soft-start
- 12V at 300mA from 5V input
- Under voltage lockout, current limiting and thermal overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
300mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
300mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
