Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1530DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358271RL
Cut Tape3358271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.890 | CNY41.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 10+ | CNY37.440 (CNY42.3072) |
| 25+ | CNY32.990 (CNY37.2787) |
| 50+ | CNY28.530 (CNY32.2389) |
| 100+ | CNY24.080 (CNY27.2104) |
| 250+ | CNY19.630 (CNY22.1819) |
| 500+ | CNY15.170 (CNY17.1421) |
| 1000+ | CNY14.480 (CNY16.3624) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1530DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358271RL
Cut Tape3358271
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators2
No. of Regulated Outputs3
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseQFN-EP
Product Overview
- Triple output step-up plus linear regulator for TFT bias
- 2.8A switch current limit
- Step-up converter up to 22V, positive 20mA linear regulator, negative 20mA linear regulator output
- 250mohm internal power MOSFET switch
- Up to 95% efficiency
- 1.4MHz fixed frequency
- Internal power-on sequencing
- Adjustable soft-start/fault timer
- Cycle-by-cycle over current protection
- Under voltage lockout
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Multitopology Voltage Regulators
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
