
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.540 | CNY10.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY7.660 (CNY8.6558) |
| 500+ | CNY5.760 (CNY6.5088) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.270 (CNY5.9551) |
| 1500+ | CNY5.020 (CNY5.6726) |
Product Information
Product Overview
MP1477HGTF-P is a high-efficiency, fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP1477H offers a very compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. The MP1477H uses synchronous-mode operation for higher efficiency over the output current-load range. The constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown. Typical applications include security cameras, digital set-top boxes, flat-panel television and monitors, and general purposes.
- Wide 4.2V to 17V operating input range
- High-efficiency synchronous mode operation
- Forced PWM mode operation, fast load transient response
- 1.2MHz switching frequency
- Internal Soft Start (SS), thermal shutdown
- Over-current protection (OCP) and hiccup
- Supply current (shutdown) is 10μA max at VEN = 0V, VIN = 12V, TJ = -40°C to +125°C
- Supply current (quiescent) is 250μA max at VEN = 2V, VFB = 0.85V, VIN = 12V, TJ = -40°C to +125°C
- SOT563(1.6mmх1.6mm) package
- Operating junction temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
6Pins
-
10V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.2V
3A
SOT-563
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-563
1.2MHz
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
