Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1476GTF-PCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3357927RL
Cut Tape3357927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2500+ | CNY5.610 (CNY6.3393) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1476GTF-PCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3357927RL
Cut Tape3357927
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max18V
Output Current2A
Max Output Current2A
IC Case / PackageSOT-563
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max10V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOT-563
Automotive Qualification Standard-
Switching Frequency800kHz
Product Overview
- 18V, 2A, 800KHz, high-efficiency, synchronous, step-down converter
- 126mohm/58mohm low-RDS(ON) internal power MOSFETs
- 190μA low quiescent current
- Power-save mode at light load
- Internal soft-start
- COT control operation provides fast transient response, easy loop design and tight output regulation
- Short-circuit protection, over-current protection, under-voltage protection and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
10V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
SOT-563
Switching Frequency
800kHz
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Output Current
2A
IC Case / Package
SOT-563
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
