Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1469GJ-PCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3357917RL
Cut Tape3357917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY20.820 (CNY23.5266) |
| 50+ | CNY15.140 (CNY17.1082) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.810 (CNY7.6953) |
| 2500+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1469GJ-PCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3357917RL
Cut Tape3357917
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.7V
Input Voltage Max16V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max13V
Switching Frequency Typ490kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency490kHz
Product Overview
- High-efficiency, 1.5A, 16V, 500KHz synchronous, step-down converter
- 255mohm/160mhm low-RDS(ON) internal power MOSFETs
- AAM power-save mode for high efficiency at light load
- Internal soft-start
- Over-current protection and thermal shutdown
- Current-mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
1.5A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
13V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
490kHz
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Output Current
1.5A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
490kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
