Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP100LGN-ZCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3954308RL
Cut Tape3954308
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.050 (CNY6.8365) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 2500+ | CNY4.810 (CNY5.4353) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP100LGN-ZCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3954308RL
Cut Tape3954308
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max305VAC
IC Case / PackageHSOIC
No. of Pins8Pins
Power Rating Max-
TopologyBuck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- MP100L EasyPower™ offline inductor-less regulator for low power application
- Less than 100mW standby power
- Good EMI
- Smart control to maximum efficiency
- Adjustable output voltage from 1.5V to 15V
- Good line and load regulation
- Thermal shutdown protection
- VD OVP, VD short to GND protection, over load protection, short circuit protection
- Provide power-good signal
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
HSOIC
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
305VAC
No. of Pins
8Pins
Topology
Buck (Step Down)
Power Switch Voltage Rating
700V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
