
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.150 (CNY58.9295) |
| 10+ | CNY37.700 (CNY42.601) |
| 25+ | CNY36.050 (CNY40.7365) |
| 50+ | CNY34.570 (CNY39.0641) |
| 100+ | CNY32.770 (CNY37.0301) |
| 250+ | CNY30.590 (CNY34.5667) |
| 500+ | CNY30.120 (CNY34.0356) |
Product Information
Product Overview
MID1W0505AGY-3S-P is a semi-regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 1W of output power (POUT). The device integrates a power MOSFET, transformer, and feedback (FB) circuit all in one chip. The MID1W0505A is a small solution that provides high reliability compared to traditional isolated power modules. Full protection features include short-circuit protection (SCP), over-current protection (OCP), and OTP protection. The MID1W0505A requires a minimal number of readily available, standard external components. Applications include industrial automation systems, isolated bias power for digital isolators, isolated bias power for RS-485, RS-422, and CAN Interfaces, isolated sensor power supplies, telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways).
- Isolation voltage is 3KVDC min (TJ = 25°C)
- Efficiency is 54% typ (load = 0.2A, TJ = 25°C)
- Load regulation is 0.4% typ (Load = 0A to 0.2A, TJ = 25°C)
- Line regulation is 1.5% typ (load = 0.2A, VIN = 4.75V to 5.25V, TJ = 25°C)
- Excellent transient performance
- Meets CISPR32 Class B Emissions, UL1577 certified
- CB certified per IEC62368-1 3rd edition
- SOICW-16 package, operating temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Isolated
5.5V
WSOIC
Surface Mount
-
-
-40°C
-
No SVHC (23-Jan-2024)
1Outputs
4.5V
-
16Pins
-
5V
54%
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
