
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.100 (CNY53.223) |
| 10+ | CNY34.800 (CNY39.324) |
| 25+ | CNY32.230 (CNY36.4199) |
| 50+ | CNY30.460 (CNY34.4198) |
| 100+ | CNY28.180 (CNY31.8434) |
| 250+ | CNY25.730 (CNY29.0749) |
| 500+ | CNY24.580 (CNY27.7754) |
| 1000+ | CNY23.820 (CNY26.9166) |
Product Information
Product Overview
MID06W0505AGY-3R-P is a regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 0.6W of output power (POUT). The device integrates a power MOSFET, transformer, and feedback (FB) circuit all in one chip. The MID06W0505A is a small solution that provides high reliability compared to traditional isolated power modules. Full protection features include short-circuit protection (SCP), over-current protection (OCP), and OTP protection. The MID06W0505A requires a minimal number of readily available, standard external components. Application includes industrial automation systems, isolated bias power for digital isolators, isolated bias power for RS-485, RS-422, and CAN interfaces, isolated sensor power supplies, telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways).
- Isolation voltage is 3KVDC min (TJ = 25°C)
- Efficiency is 53% typ (load = 0.12A, TJ = 25°C)
- Load regulation is 0.2% typ (load = 0A to 0.12A, TJ = 25°C)
- Line regulation is 0.1% typ (load = 0.12A, VIN = 4.5V to 5.5V, TJ = 25°C)
- Excellent transient response
- Meets CISPR32 Class B Emissions, UL1577 certified
- CB certified per IEC62368-1 3rd edition
- SOICW-16 package, operating temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Isolated
5.5V
WSOIC
Surface Mount
-
-
-40°C
-
No SVHC (23-Jan-2024)
1Outputs
4.5V
-
16Pins
-
5V
53%
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
