Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD71202A-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code3346292
Product RangemEZD71202A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.370 (CNY55.7881) |
| 10+ | CNY44.430 (CNY50.2059) |
| 25+ | CNY41.800 (CNY47.234) |
| 50+ | CNY38.840 (CNY43.8892) |
| 100+ | CNY38.070 (CNY43.0191) |
| 500+ | CNY37.290 (CNY42.1377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.37 (CNY55.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD71202A-BCopy
Manufacturer Standard Lead Time17 weeks
Order Code3346292
Product RangemEZD71202A Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max2.4W
Output Voltage Nom1.2V
Output Current Max2A
Product RangemEZD71202A Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max24V
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame, 4.5V to 24V input step-down power module
- 1.2V output voltage and 2A continuous output current
- Hiccup short-circuit protection
- Over/under voltage protection
- Over-current protection
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
Output Power Max
2.4W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
24V
No. of Outputs
1 Output
Output Voltage Nom
1.2V
Product Range
mEZD71202A Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
