Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMDC97478GJ-PCopy
Order Code4712965
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 10+ | CNY7.260 (CNY8.2038) |
| 25+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY6.340 (CNY7.1642) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.00 (CNY9.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMDC97478GJ-PCopy
Order Code4712965
Technical Datasheet
Resolution8bit
Sampling Rate1MSPS
Input Channel TypeSerial
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution
8bit
Input Channel Type
Serial
Interfaces
SPI
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
TSOT-23
Operating Temperature Min
-40°C
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
