
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.600 (CNY16.498) |
| 10+ | CNY12.370 (CNY13.9781) |
| 25+ | CNY11.850 (CNY13.3905) |
| 50+ | CNY11.400 (CNY12.882) |
Product Information
Product Overview
Fixed-frequency, current mode regulator with built-in slope compensation. The HF500-40 combines a 700V MOSFET and a full-featured controller into one chip for a low power, offline, flyback, switch-mode power supply. At medium and heavy loads, the regulator works in a fixed frequency with frequency jittering. Jittering helps reduce EMI energy on the switching frequency and its harmonics. During light-load condition, the regulator freezes the peak current and reduces its switching frequency to 25KHz to offer excellent efficiency. At very light loads, the regulator enters burst mode to achieve low standby power consumption. Full protection features include brown-in and brown-out, VCC under-voltage lockout (UVLO), OLP, SCP, input over-voltage protection, VCC over-voltage protection and over-temperature protection. The HF500-40 is available in a PDIP8-7B package. Typical applications include power supplies for home appliances, set-top boxes, adapters, standby and auxiliary power.
- Fixed frequency, current mode control operation with built-In slope compensation
- Burst mode for low standby power consumption
- Frequency jittering for a reduced EMI signature
- Internal high voltage current source
- Latch-off protection on TIMER
- Overpower line compensation to ensure that overload protection point is independent of input voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
85VAC
DIP
35W
Isolated
5mA
Through Hole
125°C
-
No SVHC (19-Jan-2021)
265VAC
7Pins
Flyback
700V
65kHz
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
