Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ4480-V-00ACopy
Order Code3395166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.030 (CNY233.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.03 (CNY233.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ4480-V-00ACopy
Order Code3395166
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPQ4480GV-AEC1
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MPQ4480GV-AEC1
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Product Overview
EVQ4480-V-00A is an evaluation board. It is designed to demonstrate the capabilities of MPS’ MPQ4480, which is a high-frequency, synchronous rectified, step-down, switch-mode converter.
- Converter operating input-voltage range from 4.2V to 36V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MPQ4480GV-AEC1
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
MPQ4480GV-AEC1
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
