Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ3428A-L-00ACopy
Order Code3391939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.450 (CNY447.9885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.45 (CNY447.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ3428A-L-00ACopy
Order Code3391939
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPQ3428AGL
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MPQ3428AGL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 19A, 600KHz, 20V wide input synchronous boost converter evaluation board
- 3V to 10V wide input range
- Integrated 10mohm low-side power FET
- SDR driver for synchronous solution
- 19A internal switch current limit or external programmable input current limit
- Input disconnect and output SCP protection
- External soft-start and compensation for higher flexibility
- Programmable UVLO and hysteresis
- Less than 1µA shutdown current
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MPQ3428AGL
Automotive Qualification Standard
-
Silicon Core Number
MPQ3428AGL
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
