
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.330 (CNY202.6429) |
Product Information
Product Overview
EVL2491N-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2491N, a fully integrated, high-voltage step-down converter. The MP2491N can achieve up to 6A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include over-current protection (OCP), current limiting with hiccup mode, output over-voltage protection (OVP), and thermal shutdown. The MP2491N requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.
- Input voltage (VIN) range from 16V to 32V
- Output voltage is 5V
- Typical efficiency is 91.9%
- Switching frequency (fSW) is 540KHz
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP2491NGQB
-
MP2491NGQB
Synchronous Buck DC-DC Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
