
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.240 (CNY424.0212) |
Product Information
Product Overview
EVBL4420H-J-00A is an evaluation board for the MP4420H/MPQ4420H with MPS power inductor stuffed. MP4420H/MPQ4420H is a high-frequency, synchronous, rectified, stepdown, switch-mode converter with build-in power MOSFETs. It offers a very compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. The MP4420H/MPQ4420H has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include overcurrent protection and thermal shut down. The EVBL4420H-J-00A is assembled and tested with TSOT23-8 package. Applications include automotive, industrial control system and distributed power systems.
- 2A, 36V, synchronous step-down converter evaluation board
- Wide 4V to 36V continuous operating input range
- 90mohm/55mohm low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- Default 410KHz switching frequency
- Synchronizes to a 200KHz to 2.2MHz external clock
- High duty cycle for automotive cold-crank
- Power-save mode, internal soft-start, power good
- Available in AEC-Q100 grade 1
- Fully assembled and tested
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPQ4420HGJ
AEC-Q100
MPQ4420HGJ
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
