Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV8774H-Q-00ACopy
Order Code3395167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.290 (CNY234.2377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.29 (CNY234.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV8774H-Q-00ACopy
Order Code3395167
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8774HGQ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MP8774HGQ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- High-efficiency, 1400KHz, 12A, 18V step-down converter evaluation board
- Wide operating input range from 3V to 18V
- 16mohm/5.5mohm low-RDS(ON) internal power MOSFETs
- 100µA low IQ current
- High-efficiency synchronous-mode operation
- Pre-biased start-up
- External programmable soft start-up time
- EN and power good for power sequencing
- Full protection features include SCP, OCP, UVP and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8774HGQ
Automotive Qualification Standard
-
Silicon Core Number
MP8774HGQ
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
