Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6551-QB-00ACopy
Manufacturer Standard Lead Time88 weeks
Order Code3928489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 88 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.920 (CNY418.0096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.92 (CNY418.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6551-QB-00ACopy
Manufacturer Standard Lead Time88 weeks
Order Code3928489
Technical Datasheet
Application Sub TypeH-Bridge Motor Driver
Silicon ManufacturerMonolithic Power Systems
Kit Application TypePower Management - Motor Control
Silicon Core NumberMP6551GQB
Kit ContentsEval Board MP6551GQB
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EV6551-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP6551, an H-bridge motor driver. The MP6551 provides up to 5A of output current across a wide 2.5V to 14V input voltage range. Its input control signals are applied via a connector on the evaluation board (EN1, EN2, IN1 and IN2). Applications include mini drones and battery-powered toys.
- Up to 5A output current (IOUT)
- Integrated bidirectional current sense amplifiers
- Supports 100% duty cycle operation
- Low power sleep mode
- Overcurrent protection (OCP)
- Overtemperature protection (OTP)
- Fault-indicating output
- 3.3V reference voltage (VREF)
- 3.3V 3P3 voltage (V3P3)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
H-Bridge Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board MP6551GQB
SVHC
No SVHC (19-Jan-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
MP6551GQB
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
