
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.230 (CNY506.4999) |
Product Information
Product Overview
Evaluation board for the MP6543HGL-B, a three-phase brushless DC motor driver. The EV6543HB-L-00A operates from a supply voltage up to 22V. It integrates three half bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the hall sensors assembled in the motor and the driving control signals are generated by the external controller, such as an MCU or FPGA. Applications includes three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), dronesand robotics.
- Wide 3V to 22V input voltage range
- Built-in 3.3V, 100mA LDO regulator
- Integrated bidirectional current-sense amplifiers
- Supports 100% duty cycle operation
- Hall logic input
- Overcurrent protection (OCP), overtemperature protection (OTP)
- Fault indication output
- VREF voltage (VREF) of 3.3V, VCC voltage (VCC) of 3.3V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Eval Board MP6543HGL-B
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6543HGL-B
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
