
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.060 (CNY215.8978) |
Product Information
Product Overview
EV4245-VE-00A is an evaluation board for 36V, 6A peak, buck-boost converter with I2C interface for power delivery. The device can deliver up to 6A output current at certain input-supply range with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) application. It can work well with external USB PD controller through I2C interface. The I2C interface and MTP (2 times programmable) provide flexibility of programmable features. Fault condition protection includes CC current limiting, output OVP, and thermal shutdown (TSD). Typical applications include USB Type-C with PD charging only port, 12V bus voltage supply and wireless charging.
- Support 60W Buck-Boost or 6A Peak Iout
- Wide 4V to 36V Operating input-voltage range and 1V to 21V output-voltage range
- 250KHz, 350KHz and 420KHz frequency selectable or SYNC input
- Frequency spread spectrum selectable
- Line drop compensation
- Accurate CC output-current limit
- I2C interface and 2 times programmable MTP (PMBus compatible)
- CRC check for MTP integrity
- Load shedding alert
- EN shutdown active discharge
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
