
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.660 (CNY209.7958) |
Product Information
Product Overview
EV27942-Y-00A is a 5kVRMS, six-channel digital isolator evaluation board. This board is designed to demonstrate the capabilities of the MP279xx family, a high-performance, six channel digital isolator. This isolator offers a compact solution with low power consumption and improved reliability compared to traditional optocoupler isolators. A Schmitt trigger input and isolation encoding/decoding are provided for high immunity in noisy environments.
- 4 forward channels and 2 reverse channels
- Supply voltage range from 2.5V to 5.5V
- Default logic output is high
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Isolator
Monolithic Power Systems
-
No SVHC (21-Jan-2025)
Digital Isolator
MP27960/MP27951/MP27942/MP27933,MP27960-N/MP27951-N/MP27942-N/MP27933-N
Evaluation Board MP27960/MP27951/MP27942/MP27933,MP27960-N/MP27951-N/MP27942-N/MP27933-N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
