
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.080 (CNY219.3104) |
Product Information
Product Overview
EV1909-TL-00A is an evaluation board designed to demonstrate the capabilities of the MP1909, a high-frequency, half-bridge, N channel power MOSFET gate driver. Its high side (HS) and low-side (LS) driver channels are controlled via a signal input. If the enable (EN) pin is pulled low, both the HS and LS outputs are disabled. Internal dead time (DT) control reduces switching power losses and prevents shoot through. The integrated bootstrap (BST) diode reduces the external component count. Full protection features include under-voltage lockout (UVLO) protection and thermal shutdown. The MP1909 is available in an SOT583-8 (1.6mmx2.1mm) package. Typical applications include wireless charging, E-cigarettes, drones, avionics DC/DC converters and active-clamp forward converters.
- Driver power supply voltage range (VDD) from 4.5V to 12V
- Input power supply voltage range (VIN) from 0V to 30V
- Up to 50V bootstrap (BST) Voltage (VBST)
- Integrated BST diode
- Up to 2.2MHz switching frequency (fSW)
- One pulse-width modulation (PWM) signal generates both drive signals
- Low quiescent current (IQ)
- Supports up to 100% duty cycles
- Under-voltage lockout protection for both the high-side (HS) and low-side (LS) driver channels
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP1909GTL
-
MP1909GTL
Half-Bridge Gate Driver
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
