Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoT05006B30M003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2468174
Product RangeBrad MX-PTL 121193 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24+ | CNY170.550 (CNY192.7215) |
| 50+ | CNY160.020 (CNY180.8226) |
| 100+ | CNY152.660 (CNY172.5058) |
| 250+ | CNY150.840 (CNY170.4492) |
Price for:Each
Minimum: 24
Multiple: 24
CNY4,093.20 (CNY4,625.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoT05006B30M003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2468174
Product RangeBrad MX-PTL 121193 Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBrad MX-PTL 121193 Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
300mm
Product Range
Brad MX-PTL 121193 Series
No. of Positions
5 Positions
Cable Length - Imperial
11.81"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
