Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoPCD-00204-0CCopy
Order Code8479607
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoPCD-00204-0CCopy
Order Code8479607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6
Cable Length - Metric3m
Cable Length - Imperial10ft
Cable Construction-
Jacket ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Length - Imperial
10ft
Jacket Colour
Red
SVHC
To Be Advised
Cable Length - Metric
3m
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
